| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 95551-7677 |
| Color: | Black |
| Series: | 95551 - Modular Jack 6/6 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 6/6 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Straight |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Jack |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm, 1.016 µm |
| Ground to Panel / PCB: | No |
| Mating Cycles: | 2500 |
| Panel Mount: | Yes |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Part Aliases: | 0955517677 |
| SKU: | MOL95551-7677 |
95551-7677
| Heilind Number: | MOL95551-7677 |
| Manufacturer: | Molex |
| Manufacturer Number: | 95551-7677 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Modular Jack, Vertical, Top Entry, Through Hole, 6/6, High Profile, Keyed Jack with Ribs, Tube
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Vertical Top Entry Modular Jack. Designed for seamless integration on PCBs, this high-profile female connector features a through-hole termination method, ensuring secure and reliable performance. With a voltage rating of 125 V DC and an amperage of 1.5 A, it's suitable for a wide range of applications. The gold-plated copper alloy contacts offer excellent conductivity and durability, with a mating cycle of 2500. RoHS-compliant and crafted from high-temperature thermoplastic, this RJ connector guarantees quality and compliance with environmental standards. Suitable for surface mount installation, it's a versatile component for Ethernet and fiber optic connections. Complete with keying for easy identification and orientation, this modular jack is an essential addition to your electronic assemblies.

