| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 95622-4881 |
| Color: | Black |
| Series: | 95622 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm, .6 µm |
| Ground to Panel / PCB: | No |
| Mating Cycles: | 2500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 045 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0956224881 |
| SKU: | MOL95622-4881 |
95622-4881
Specifications
Detailed Description
Upgrade your networking setup with our high-quality Modular Jack. Designed for seamless integration, this Right Angle connector features Surface Mount installation, ideal for compact spaces. With a Shielded design and 8/8 configuration, it ensures reliable data transmission. The durable construction, featuring a Copper Alloy contact material with Gold over Palladium Nickel plating, guarantees long-lasting performance, even in demanding environments. Its 90° Angle orientation and PCB Jack format make it easy to install on circuit boards. Rated for 125 V DC and 1.5 A, it offers efficient power delivery. With RoHS compliance and lead-free process capability, it meets international environmental standards. Trust in our Modular Jack for secure and efficient connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | 513285 - Change to Product. Change in drawings : This notification is to inform you about addition of suggested panel cutout information to the drawings. there is no form/fit/ functional impact to the parts | Download | |||
| 10/13/2017 | 503270 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

