| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 95622-5881 |
| Color: | Black |
| Series: | 95622 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Keying: | No |
| Component Type: | PCB Jack |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm, .6 µm |
| Ground to Panel / PCB: | No |
| Mating Cycles: | 2500 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0956225881 |
| SKU: | MOL95622-5881 |
95622-5881
| Heilind Number: | MOL95622-5881 |
| Manufacturer: | Molex |
| Manufacturer Number: | 95622-5881 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Shielded Right Angle Surface Mount Modular Jack. Designed for precision and durability, this female RJ45 connector is perfect for high-speed data transmission. With gold-plated contacts and a high-temperature thermoplastic body, it ensures reliable performance in demanding environments. Featuring a 90° angle orientation and PCB retention, it offers easy installation and secure connectivity. UL certified and RoHS compliant, it meets strict quality and environmental standards. Ideal for Ethernet and fiber optic applications, this modular jack is a versatile solution for your connectivity needs. Upgrade your systems with confidence, knowing you have a high-quality, long-lasting component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | 513285 - Change to Product. Change in drawings : This notification is to inform you about addition of suggested panel cutout information to the drawings. there is no form/fit/ functional impact to the parts | Download | |||
| 05/17/2022 | 511024 - Change Supplier. Adding Alternate sourcing for the terminal copper strip of modular jack as the existing source has decided manufacturing impacted material. the alternate source will support with better lead time and delivery. this will be a running change and required internal qualification will be done before implementation date. | Download | |||
| 03/30/2022 | 511458 - Change to Product. Optimize the tolerance and dimensions for SD drawings of impacted part numbers dont have any changes on the physical product. no impact to customer assembly product fit or function. | Download | |||

