| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98122-1002 |
| Color: | Black, Natural |
| Series: | 98122 - NSCC |
| Connector Type: | NSCC |
| Gender: | Receptacle |
| Number of Contacts: | 30 |
| Number of Rows: | 3 |
| Pitch: | 3.33 mm, 4.2 mm |
| Material: | Polyester |
| Number of Ports: | 1 |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Link:98761 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0981221002 |
| Contact Detail: | 6x2.8mm 24x1.5mm female terminals |
| SKU: | MOL98122-1002 |
98122-1002
| Heilind Number: | MOL98122-1002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98122-1002 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
3.33mm / 4.20mm Pitch Hybrid Female Housing, Sealed, Right Slide Orientation, 30 Circuits, Brown
More >>Specifications
Detailed Description
Enhance your power circuit connections with the NSCC 98122 series receptacle. Crafted with durable polyester, this connector features 30 gold-plated contacts arranged in three rows for efficient power transmission. With a 4.2mm pitch, it ensures secure and stable connections. Designed for Wire to Wire applications, it guarantees reliable performance. Its black and natural color scheme adds a sleek touch, while its polarized mating and locking features offer added safety. Operating efficiently in various environments, this connector is a must-have for power circuit applications.

