| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0057 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 6 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660057 |
| SKU: | MOL98266-0057 |
98266-0057
| Heilind Number: | MOL98266-0057 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0057 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 6 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a reliable solution for your connectivity needs. With a pitch of 0.5mm and amperage of 0.5A, this jumper is designed to deliver optimal performance. Its flat flex cable construction, featuring 6 conductors, ensures efficient signal transmission over its 102mm length. With a voltage rating of 60V AC and tin-plated contact mating areas, it guarantees both safety and durability. Compliant with RoHS regulations, this jumper is a responsible choice for your wire management setup. Trust in the quality and versatility of the Premo-Flex for seamless connectivity in any application.

