| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0060 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 6 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660060 |
| SKU: | MOL98266-0060 |
98266-0060
| Heilind Number: | MOL98266-0060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0060 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 127.00mm Cable Length, Tin (Sn) Plating, 6 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, part of the cutting-edge 98266 series. Designed for optimal performance, this jumper boasts a .5 A amperage, .5 mm pitch, and 60 V AC voltage, making it ideal for a variety of applications. Its 127 mm flat flex cable features six conductors, ensuring reliable transmission. With tin plating in the contact mating area, you can count on secure connections. Compliant with RoHS standards, this high-quality jumper guarantees both efficiency and environmental responsibility. Perfect for wire management, connectors, and ribbon cable assemblies, the Premo-Flex FFC Jumper is a must-have for any project.

