| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0079 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 8 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660079 |
| SKU: | MOL98266-0079 |
98266-0079
| Heilind Number: | MOL98266-0079 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0079 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 8 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, an essential component for seamless connectivity in electronic devices. Designed with a pitch of 0.5mm and capable of carrying a current of 0.5A at 60V AC, this flat flex cable offers reliable performance. With eight conductors and a length of 102mm, it provides ample flexibility for various applications. The tin-plated contact mating area ensures optimal conductivity, while RoHS compliance guarantees environmental responsibility. Trust in the quality and efficiency of the Premo-Flex FFC Jumper for your wire management needs.

