| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0100 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660100 |
| SKU: | MOL98266-0100 |
98266-0100
| Heilind Number: | MOL98266-0100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0100 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 76.00mm Cable Length, Tin (Sn) Plating, 10 Circuits
More >>Specifications
Detailed Description
The Premo-Flex FFC Jumper is a versatile solution for your cable and connector needs. With a pitch of .5mm and 10 conductors, it offers reliable connectivity for various applications. This flat flex cable features a tin plating on the contact mating area, ensuring optimal performance. RoHS compliant and rated for 60V AC, it meets stringent quality and safety standards. At 76mm in length, it provides flexibility in setup while delivering a current of .5A. Trust in the Premo-Flex for efficient wire management in your projects.

