98266-0106

Heilind Number:MOL98266-0106
Manufacturer:Molex
Manufacturer Number:98266-0106
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98266-0106
Series:98266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:5 mm
Part Aliases:0982660106
SKU:MOL98266-0106

Detailed Description

Introducing the Premo-Flex FFC Jumper, a reliable and flexible solution for your cable and wire management needs. This high-quality jumper boasts a low profile and a pitch of 0.5mm, making it ideal for compact spaces. With a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, it ensures reliable performance in a wide range of environments. Featuring a current rating of 0.5A and a voltage rating, this jumper is perfect for various applications. Its 0.152m overall length offers flexibility in installation, and its RoHS compliance guarantees its environmental friendliness. Upgrade your wire management setup with the Premo-Flex FFC Jumper.