98266-0107

Heilind Number:MOL98266-0107
Manufacturer:Molex
Manufacturer Number:98266-0107
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.178m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98266-0107
Series:98266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.178m
Pitch:5 mm
Part Aliases:0982660107
SKU:MOL98266-0107

Detailed Description

Enhance your connectivity with our Premo-Flex FFC Jumper. Designed for seamless integration, this jumper allows for reliable data transmission with its 0.5 A amperage and wide temperature range of -40°C to 105°C. With a pitch of 0.5mm, it ensures precise signal transfer, while its 0.178m length offers flexibility in installation. Crafted for efficiency and durability, this RoHS-compliant jumper is a vital component in wire management, perfect for various applications in the technology industry. Elevate your connectivity solutions with this high-performance FFC jumper.