| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0116 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660116 |
| SKU: | MOL98266-0116 |
98266-0116
| Heilind Number: | MOL98266-0116 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0116 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 305.00mm Cable Length, Tin (Sn) Plating, 10 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, featuring a .5 mm pitch and capable of carrying up to .5 A of current at 60 V AC. This flat flex cable boasts 10 conductors over a length of 305 mm, providing ample flexibility for various applications. With tin plating in the contact mating area, it ensures reliable signal transmission. Designed for optimal performance, this jumper is RoHS compliant, meeting environmental standards while offering seamless integration in wire management and connector setups. Elevate your connectivity solutions with our high-quality Premo-Flex FFC Jumper.

