| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0126 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660126 |
| SKU: | MOL98266-0126 |
98266-0126
| Heilind Number: | MOL98266-0126 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0126 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 127.00mm Cable Length, Tin (Sn) Plating, 12 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Featuring twelve high-quality conductors on a 127mm flat flex cable, this jumper is designed for optimal performance in various applications. With a pitch of 0.5mm and a voltage rating of 60V AC, it ensures reliable power delivery. The tin-plated contact mating area guarantees secure connections, while its low amperage of 0.5A makes it energy-efficient. RoHS compliant and meticulously crafted, the Premo-Flex FFC Jumper is a must-have component for your wire management and connector needs. Upgrade your setup with this essential product for streamlined operations.

