| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0130 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660130 |
| SKU: | MOL98266-0130 |
98266-0130
| Heilind Number: | MOL98266-0130 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0130 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 178.00mm Cable Length, Tin (Sn) Plating, 12 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. With a pitch of .5mm and a voltage rating of 60V AC, this jumper ensures reliable power delivery. Its flat flex cable construction, featuring 12 conductors over a length of 178mm, offers flexibility and efficiency in cable management. The contact mating area is plated with tin for enhanced conductivity. RoHS compliant and meticulously crafted, this jumper guarantees both quality and compliance. Upgrade your wire management setup with the precision and durability of our Premo-Flex FFC Jumper.

