| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0138 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660138 |
| SKU: | MOL98266-0138 |
98266-0138
| Heilind Number: | MOL98266-0138 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0138 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 305.00mm Cable Length, Tin (Sn) Plating, 12 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a sleek and efficient cable solution for your connectivity needs. Designed with 12 conductors and a .5mm pitch, this flat flex cable offers seamless performance in a compact form factor. With a contact mating area plated in tin, it ensures reliable conductivity, while its 305mm length provides flexibility in various applications. Operating at 60V AC and .5A, it's suitable for low-power connections. Whether for industrial or consumer electronics, trust the Premo-Flex for high-quality signal transmission.

