| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0140 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 14 |
| Cable Length: | 30 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660140 |
| SKU: | MOL98266-0140 |
98266-0140
| Heilind Number: | MOL98266-0140 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0140 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30.00mm Cable Length, Tin (Sn) Plating, 14 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a cutting-edge solution for seamless data transmission. Designed for optimal performance, this cable boasts a flat flex design with 14 conductors, ensuring efficient signal flow. With a pitch of .5mm and a contact mating area plated in tin, it guarantees reliable connectivity at 60V AC. Measuring 30mm in length, it offers versatility in various setups. Whether for industrial or personal use, this jumper cable is a must-have for any discerning tech enthusiast. Rest assured, it complies with RoHS standards, aligning with our commitment to sustainability. Upgrade your wiring setup today with the latest in FFC technology.

