98266-0145

Heilind Number:MOL98266-0145
Manufacturer:Molex
Manufacturer Number:98266-0145
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98266-0145
Series:98266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0982660145
SKU:MOL98266-0145

Detailed Description

Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. This meticulously crafted jumper boasts a .5 mm pitch, ensuring precision in data transmission. With a current rating of .5 A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance even in demanding environments. Measuring at a convenient 0.102m in length, it offers flexibility in installation. Rest assured, this jumper complies with RoHS regulations, aligning with our commitment to sustainability. Elevate your wire management setup with this essential component, perfect for various applications in the tech industry.