98266-0164

Heilind Number:MOL98266-0164
Manufacturer:Molex
Manufacturer Number:98266-0164
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98266-0164
Series:98266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0982660164
SKU:MOL98266-0164

Detailed Description

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Expertly designed for optimal performance, this flexible flat cable features a compact 0.5mm pitch, making it ideal for tight spaces. With a durable construction, it offers a reliable amperage of 0.5A and can withstand a wide temperature range from -40°C to 105°C. RoHS compliant, this jumper prioritizes environmental responsibility. Perfect for wire management in various applications, it ensures seamless data transmission. Upgrade your setup with this essential component for efficient and secure connectivity.