| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0166 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660166 |
| SKU: | MOL98266-0166 |
98266-0166
| Heilind Number: | MOL98266-0166 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0166 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 76.00mm Cable Length, Tin (Sn) Plating, 16 Circuits
More >>Specifications
Detailed Description
Introducing the 98266 Premo-Flex FFC Jumper, a high-quality solution for your connectivity needs. With 16 conductors and a pitch of 0.5mm, this flat flex cable offers reliable performance in a compact design. Rated for 0.5A and 60V AC, it ensures efficient power transmission. The 76mm cable length provides flexibility for various applications. Featuring tin plating in the contact mating area, it guarantees secure connections. RoHS compliant and meticulously crafted, the Premo-Flex FFC Jumper is the ideal choice for wire management and connector solutions.

