| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0167 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660167 |
| SKU: | MOL98266-0167 |
98266-0167
| Heilind Number: | MOL98266-0167 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0167 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 16 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless transmission in tight spaces. With a .5 mm pitch and 16 conductors, this flat flex cable ensures efficient signal delivery at up to 60V AC. Its 102mm length and tin plating on the contact mating area guarantee reliable performance. RoHS compliant, this jumper prioritizes environmental responsibility without compromising on quality. Perfect for wire management in a variety of applications, it's a versatile and essential component in any setup. Upgrade your connectivity with the Premo-Flex FFC Jumper.

