| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0187 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 18 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660187 |
| SKU: | MOL98266-0187 |
98266-0187
| Heilind Number: | MOL98266-0187 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0187 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 18 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of 0.5mm and 18 conductors, this flat flex cable offers reliable performance in various applications. Rated for 0.5A and 60V AC, it ensures efficient power transmission. The 76mm cable length provides flexibility in setup, while the tin contact mating area plating guarantees durability. Perfect for wire management, it's a must-have for seamless connectivity in your projects. Rest assured, this product is RoHS compliant, meeting high environmental standards. Elevate your connectivity game with the Premo-Flex FFC Jumper.

