98266-0188

Heilind Number:MOL98266-0188
Manufacturer:Molex
Manufacturer Number:98266-0188
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 76.00mm Cable Length, Tin (Sn) Plating, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98266-0188
Series:98266 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:18
Cable Length:76 mm
Contact Mating Area Plating:Tin
Part Aliases:0982660188
SKU:MOL98266-0188

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of .5mm, this flat flex cable features 18 conductors, perfect for high-density applications. Boasting a voltage rating of 60V AC and amperage of .5A, it delivers reliable performance. The cable length of 76mm ensures flexibility in installation. Its tin-plated contact mating area guarantees optimal conductivity. Designed for wire management, this jumper is ideal for use in various electronic devices. Rest assured, it complies with RoHS regulations, promoting environmental sustainability.Upgrade your connectivity with the Premo-Flex FFC Jumper.