| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0189 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 18 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660189 |
| SKU: | MOL98266-0189 |
98266-0189
Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, part of the innovative 98266 series. Designed for optimal performance, this flat flex cable boasts 18 conductors and a pitch of 0.5mm, ensuring seamless data transmission. With a voltage rating of 60V AC and amperage of 0.5A, it guarantees reliable power delivery. The 102mm cable length offers flexibility in setup, while the tin-plated contact mating area ensures durability. RoHS compliant and meticulously crafted, this jumper is a must-have for efficient wire management and connector applications. Elevate your connectivity experience with the exceptional quality of the Premo-Flex FFC Jumper.

