98266-0207

Heilind Number:MOL98266-0207
Manufacturer:Molex
Manufacturer Number:98266-0207
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98266-0207
Series:98266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0982660207
SKU:MOL98266-0207

Detailed Description

Enhance connectivity with the Premo-Flex FFC Jumper, designed for seamless integration in electronic applications. This flexible flat cable features a 0.5mm pitch, allowing for precise connections in tight spaces. With a current rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in challenging environments. RoHS compliant, it meets stringent environmental standards. Whether used for data transmission or power supply, this FFC jumper is a versatile solution for efficient wire management.