| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0227 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 22 |
| Cable Length: | 30 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660227 |
| SKU: | MOL98266-0227 |
98266-0227
| Heilind Number: | MOL98266-0227 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0227 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 22 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. Designed as part of our 98266 series, this jumper boasts a durable construction and a .5 mm pitch, making it ideal for a wide range of applications. With a current rating of .5 A and a voltage tolerance of 60 V AC, it ensures reliable power delivery. The 30 mm cable length and 22 conductors provide flexibility in installation, while the tin-plated contact mating area guarantees optimal conductivity. RoHS compliant and meticulously engineered, the Premo-Flex FFC Jumper is a must-have for efficient wire management and seamless connectivity in your projects.

