| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0237 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 22 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660237 |
| SKU: | MOL98266-0237 |
98266-0237
| Heilind Number: | MOL98266-0237 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0237 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 22 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile component designed for seamless data transmission. Featuring a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable boasts 22 conductors, each meticulously crafted for optimal performance. With a length of 152mm, it offers flexibility in various applications. The tin-plated contact mating area ensures reliable conductivity, while its 0.5A amperage capacity guarantees efficient power delivery. Engineered for quality and durability, this FFC jumper is a must-have for any wire management setup, providing a secure and efficient connection solution.

