| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0250 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 24 |
| Cable Length: | 30 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660250 |
| SKU: | MOL98266-0250 |
98266-0250
| Heilind Number: | MOL98266-0250 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0250 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30.00mm Cable Length, Tin (Sn) Plating, 24 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our cutting-edge Premo-Flex FFC Jumper, meticulously designed for optimal performance. This 98266 series jumper boasts a slender .5mm pitch, allowing for seamless integration in tight spaces. With a robust amperage rating of .5A and a voltage tolerance of 60V AC, it ensures reliable power transmission. The 24 conductors within the 30mm flat flex cable deliver efficient data transfer, while the tin-plated contact mating area guarantees secure connections. Engineered for versatility, it's a must-have component in any wire management setup, complying with RoHS standards for environmentally conscious operations. Elevate your connectivity solutions with the unmatched quality of our Premo-Flex FFC Jumper.

