| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0263 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 24 |
| Cable Length: | 203 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660263 |
| SKU: | MOL98266-0263 |
98266-0263
| Heilind Number: | MOL98266-0263 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0263 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 203.00mm Cable Length, Tin (Sn) Plating, 24 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in a variety of applications. With a pitch of 0.5mm and 24 conductors, this flat flex cable ensures efficient power delivery and signal integrity. Tested to withstand up to 60V AC at 0.5A, it guarantees reliable performance even in demanding environments. Measuring 203mm in length, it offers versatility in installation. The tin-plated contact mating area enhances conductivity, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire management setup with this essential connector for optimal efficiency and performance.

