| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0267 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 24 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660267 |
| SKU: | MOL98266-0267 |
98266-0267
| Heilind Number: | MOL98266-0267 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0267 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 254.00mm Cable Length, Tin (Sn) Plating, 24 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. This flat flex cable features 24 conductors, each meticulously designed for optimal performance. With a pitch of 0.5mm and a voltage rating of 60V AC, it ensures efficient power delivery in various applications. The tin-plated contact mating area guarantees secure connections, while the 254mm cable length offers flexibility in installation. RoHS compliant and boasting a 0.5A amperage, this jumper is not only high-performing but also environmentally friendly. Elevate your wire management with this essential component, perfect for FFC and FPC cable assemblies.

