| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0271 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 26 |
| Cable Length: | 30 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660271 |
| SKU: | MOL98266-0271 |
98266-0271
| Heilind Number: | MOL98266-0271 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0271 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 26 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, part of the innovative 98266 series. Designed for optimal performance, this jumper features a .5 mm pitch and can handle up to 60 V AC, making it ideal for a wide range of applications. With 26 conductors and a cable length of 30 mm, it offers flexibility and reliability in cable management. The tin-plated contact mating area ensures secure connections, while its flat flex cable design guarantees efficient signal transmission. Whether for professional or personal use, the Premo-Flex FFC Jumper is a must-have component for seamless connectivity.

