| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0304 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 28 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660304 |
| SKU: | MOL98266-0304 |
98266-0304
| Heilind Number: | MOL98266-0304 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0304 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 152.00mm Cable Length, Tin (Sn) Plating, 28 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a .5 mm pitch, 60 V AC voltage, and a .5 A amperage, making it suitable for various applications. With 28 conductors and a length of 152 mm, it offers flexibility and efficiency in cable management. The tin plating on the contact mating area ensures reliable conductivity. Compliant with RoHS standards, this jumper is not only high-quality but also environmentally friendly. Upgrade your wire management system with this essential component.

