| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0315 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 30 |
| Cable Length: | 30 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660315 |
| SKU: | MOL98266-0315 |
98266-0315
| Heilind Number: | MOL98266-0315 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0315 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 30 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity. With a pitch of .5mm and a cable length of 30mm, this flat flex cable features 30 conductors, making it ideal for a variety of applications. Designed for durability and efficiency, it can handle a voltage of up to 60V AC and an amperage of .5A. The contact mating area is plated with tin for reliable performance. Whether you're looking to streamline wire management or enhance your connectivity setup, the Premo-Flex FFC Jumper is a must-have component. Its RoHS compliance ensures it meets environmental standards, while its quality construction guarantees long-lasting functionality. Upgrade your system with this essential connector.

