98266-0335

Heilind Number:MOL98266-0335
Manufacturer:Molex
Manufacturer Number:98266-0335
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.305m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98266-0335
Series:98266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:5 mm
Part Aliases:0982660335
SKU:MOL98266-0335

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer in a variety of electronic applications. This ultra-flexible, high-performance cable boasts a maximum amperage of 0.5 A and a wide temperature operating range from -40°C to 105°C. With a pitch of 0.5 mm and an overall length of 0.305m, it offers versatility in installation. Crafted with quality materials, it ensures reliable performance, while meeting RoHS compliance standards for environmental responsibility. Perfect for wire management and cable assembly projects, it is a essential component for efficient and durable connections in any setup.