| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0337 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 32 |
| Cable Length: | 30 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660337 |
| SKU: | MOL98266-0337 |
98266-0337
| Heilind Number: | MOL98266-0337 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0337 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 32 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a reliable and efficient solution for your cable connection needs. With a narrow pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable jumper is designed for optimal performance. Featuring 32 conductors and a length of 30mm, it offers versatility for various applications. The contact mating area is plated with tin, ensuring secure and durable connections. With a current rating of 0.5A and RoHS compliance, you can trust in the quality and safety of this product. Perfect for wire management and connectors, the Premo-Flex FFC Jumper is a must-have in your toolkit.

