| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0339 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 32 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660339 |
| SKU: | MOL98266-0339 |
98266-0339
| Heilind Number: | MOL98266-0339 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0339 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 32 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance flat flex cable designed for seamless connectivity in electronic devices. With a pitch of 0.5mm and 32 conductors, this cable ensures reliable data transmission at a voltage of 60V AC. Its compact 51mm length and .5A amperage make it ideal for space-constrained applications. Featuring tin plating in the contact mating area, it guarantees excellent signal integrity. Engineered for durability and efficiency, this FFC jumper is a versatile solution for wire management in various electronic assemblies. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your connectivity experience with the unmatched performance of our Premo-Flex FFC Jumper.

