| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0359 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 34 |
| Cable Length: | 30 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660359 |
| SKU: | MOL98266-0359 |
98266-0359
| Heilind Number: | MOL98266-0359 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0359 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 34 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. With a pitch of .5mm and 34 conductors, this flat flex cable is designed for efficiency and performance. Ideal for various applications, it offers a voltage rating of 60V AC and an amperage of .5A. The 30mm cable length provides flexibility in installation, while the tin-plated contact mating area ensures secure connections. RoHS compliant and meticulously crafted, the Premo-Flex FFC Jumper guarantees quality and durability. Perfect for wire management and connectivity in a range of settings, it's an essential component in any setup requiring FFC or FPC cables. Trust in its seamless operation and streamline your connectivity with ease.

