| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0361 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 34 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660361 |
| SKU: | MOL98266-0361 |
98266-0361
| Heilind Number: | MOL98266-0361 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0361 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 34 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for streamlined wire management. This jumper, part of the 98266 series, features a slim .5mm pitch and 34 conductors, perfect for intricate connections. With a maximum amperage of .5A and a voltage rating of 60V AC, it offers reliable performance in various applications. The 51mm flat flex cable ensures flexibility and easy installation, while the tin-plated contact mating area guarantees secure connections. Rest assured of its quality, as it complies with RoHS standards. Upgrade your setup with the Premo-Flex FFC Jumper for efficient and durable connectivity.

