| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0365 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 34 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660365 |
| SKU: | MOL98266-0365 |
98266-0365
| Heilind Number: | MOL98266-0365 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0365 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 34 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in your electronic projects. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable features 34 conductors, ensuring efficient power transmission. Measuring 102mm in length, it offers flexibility in routing within your system. The contact mating area is plated with tin for reliable signal transfer. Rated for 0.5A, this jumper is ideal for various applications in wire management, connectors, and cable assemblies. Its RoHS compliance underscores our commitment to environmental sustainability. Upgrade your setup with the high-performance Premo-Flex FFC Jumper.

