98266-0387

Heilind Number:MOL98266-0387
Manufacturer:Molex
Manufacturer Number:98266-0387
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 36 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98266-0387
Series:98266 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:36
Cable Length:102 mm
Contact Mating Area Plating:Tin
Part Aliases:0982660387
SKU:MOL98266-0387

Detailed Description

Introducing our Premo-Flex FFC Jumper, part of the 98266 series. Designed for high-performance connectivity, this jumper features 36 conductors within a flat flex cable, ensuring efficient data transmission. With a pitch of 0.5mm and a voltage rating of 60V AC, it's suitable for a variety of applications. The tin-plated contact mating area guarantees reliable conductivity, while the 102mm cable length offers flexibility in installation. RoHS compliant and boasting a current rating of 0.5A, this jumper is a dependable solution for your wire management needs.