| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0391 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 36 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660391 |
| SKU: | MOL98266-0391 |
98266-0391
| Heilind Number: | MOL98266-0391 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0391 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 36 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of 0.5mm and a voltage rating of 60V AC, this jumper is designed for reliable performance. Featuring a flat flex cable with 36 conductors and a length of 152mm, it offers flexibility in various applications. The contact mating area is plated with tin for enhanced conductivity. With a current rating of 0.5A, this jumper is suitable for low-power connections. RoHS compliant and meticulously crafted, it ensures both quality and environmental responsibility. Perfect for wire management, connectors, and ribbon cable applications, the Premo-Flex FFC Jumper is a dependable choice for your projects.

