98266-0425

Heilind Number:MOL98266-0425
Manufacturer:Molex
Manufacturer Number:98266-0425
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.03m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98266-0425
Series:98266
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.03m
Pitch:5 mm
Part Aliases:0982660425
SKU:MOL98266-0425

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of electronic applications. This ultra-flexible jumper boasts a high amperage capacity of .5 A, ensuring reliable power transmission. With a durable construction that can withstand temperatures ranging from -40°C to 105°C, it's perfect for both indoor and outdoor use. The .5 mm pitch allows for precise connections, while the 0.03m overall length offers versatility in installation. Rest assured, this jumper is RoHS compliant, making it an environmentally friendly choice. Upgrade your wire management system with this essential component.