| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0444 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 40 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660444 |
| SKU: | MOL98266-0444 |
98266-0444
| Heilind Number: | MOL98266-0444 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0444 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 254.00mm Cable Length, Tin (Sn) Plating, 40 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. This high-quality jumper features a pitch of 0.5mm and is designed for optimal performance in a variety of applications. With a voltage rating of 60V AC and an amperage of 0.5A, it offers reliable power transmission. The 40 conductors and 254mm cable length provide ample connectivity options, while the flat flex cable design ensures easy installation. Tin plating on the contact mating area enhances durability and conductivity. RoHS compliant and meticulously crafted, this jumper is a dependable choice for wire management and connector applications.

