| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0538 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 50 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660538 |
| SKU: | MOL98266-0538 |
98266-0538
| Heilind Number: | MOL98266-0538 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0538 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 51.00mm Cable Length, Tin (Sn) Plating, 50 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. With a pitch of .5 mm, it offers seamless integration in tight spaces, while its 50 conductors ensure robust performance. Designed for efficiency, this flat flex cable jumper is ideal for various applications, with a voltage rating of 60 V AC and an amperage of .5 A. The cable length of 51 mm provides ample flexibility, while the tin plating on the contact mating area guarantees optimal conductivity. Rest assured, this jumper is fully compliant with RoHS standards, reflecting our commitment to sustainability. Upgrade your wire management setup with the high-quality construction and performance of our Premo-Flex FFC Jumper.

