98266-0539

Heilind Number:MOL98266-0539
Manufacturer:Molex
Manufacturer Number:98266-0539
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 50 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98266-0539
Series:98266 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:50
Cable Length:76 mm
Contact Mating Area Plating:Tin
Part Aliases:0982660539
SKU:MOL98266-0539

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile solution for streamlined data transmission. Designed for optimal performance, this FFC jumper boasts a pitch of 0.5 mm, accommodating high-density applications with ease. With a voltage rating of 60 V AC and a current capacity of 0.5 A, it ensures reliable power delivery. The 50 conductors within the 76 mm flat flex cable guarantee efficient signal transfer, while the tin-plated contact mating area enhances conductivity. RoHS compliance underscores our commitment to environmental responsibility. Experience seamless integration and superior quality with our Premo-Flex FFC Jumper, the perfect choice for your connectivity needs.