| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0811 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 13 |
| Cable Length: | 30 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660811 |
| SKU: | MOL98266-0811 |
98266-0811
| Heilind Number: | MOL98266-0811 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0811 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 13 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, an essential component for seamless connectivity in your electronic setups. Designed with precision and reliability in mind, this jumper boasts a pitch of 0.5 mm, accommodating 13 conductors within its 30 mm length. With a maximum voltage rating of 60 V AC and amperage of 0.5 A, it ensures efficient power transmission while maintaining safety standards. The flat flex cable construction, with tin-plated contact mating areas, guarantees optimal signal integrity. RoHS compliant and meticulously engineered, the Premo-Flex FFC Jumper is a must-have for professionals in the field of wire management and connectors.

