| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0836 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 15 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660836 |
| SKU: | MOL98266-0836 |
98266-0836
| Heilind Number: | MOL98266-0836 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0836 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 76.00mm Cable Length, Tin (Sn) Plating, 15 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of .5mm and a voltage rating of 60V AC, this flat flex cable features 15 conductors over a length of 76mm, offering reliable performance in various applications. Meeting high quality standards, the contact mating area is plated with tin for enhanced durability. Whether you're working on a project requiring precise cable management or intricate connections, this FFC jumper is designed to deliver optimal functionality. Explore its potential in wire management, connectors, and cable assemblies, and experience seamless connectivity like never before.

