| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0837 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 15 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660837 |
| SKU: | MOL98266-0837 |
98266-0837
| Heilind Number: | MOL98266-0837 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0837 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 15 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance essential for seamless connectivity in your projects. With a sleek pitch of 0.5mm and a voltage rating of 60V AC, this jumper ensures reliable power transmission. Its flat flex cable design, featuring 15 conductors over a length of 76mm, offers flexibility and efficiency in routing. The tin plating on the contact mating area guarantees optimal conductivity. Ideal for various applications, this jumper is a must-have for wire management and connector solutions. Trust in the quality and performance of our Premo-Flex FFC Jumper for your connectivity needs.

