| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0843 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 15 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660843 |
| SKU: | MOL98266-0843 |
98266-0843
| Heilind Number: | MOL98266-0843 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0843 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 15 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable and efficient solution for your cable and ribbon management needs. This jumper, part of our 98266 series, boasts a durable construction designed for optimal performance. With a pitch of 0.5mm and a voltage rating of 60V AC, it ensures secure and stable connections. The 152mm flat flex cable features 15 conductors, making it versatile for various applications. Tin-plated contact mating areas guarantee consistent conductivity, while its 0.5A amperage capacity meets standard requirements. RoHS compliant and meticulously crafted, this jumper is a must-have for any modern setup. Elevate your connectivity with the Premo-Flex FFC Jumper.

