98266-0852

Heilind Number:MOL98266-0852
Manufacturer:Molex
Manufacturer Number:98266-0852
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 305.00mm Cable Length, Tin (Sn) Plating, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98266-0852
Series:98266 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:15
Cable Length:305 mm
Contact Mating Area Plating:Tin
Part Aliases:0982660852
SKU:MOL98266-0852

Detailed Description

Enhance your connectivity with our Premo-Flex FFC Jumper, part of the innovative 98266 series. Designed for optimal performance, this jumper features a .5mm pitch and can handle up to 60V AC, ensuring reliable power transmission. With 15 conductors packed into a 305mm flat flex cable, it offers versatility for various applications. The tin-plated contact mating area guarantees secure connections, while its RoHS compliance underscores our commitment to environmentally responsible manufacturing. Elevate your wire management with this essential component for seamless connectivity solutions.