| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0873 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 17 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660873 |
| SKU: | MOL98266-0873 |
98266-0873
| Heilind Number: | MOL98266-0873 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0873 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 254.00mm Cable Length, Tin (Sn) Plating, 17 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the innovative 98266 series. Designed for high-performance connectivity, this jumper features a flat flex cable with 17 conductors, ensuring efficient transmission of data and power. With a pitch of 0.5mm and a contact mating area plated with tin, it guarantees reliable connections even in demanding environments. Operating at a voltage of 60V AC and an amperage of 0.5A, it meets rigorous industry standards for performance and safety. The cable length of 254mm offers flexibility in installation, making it ideal for a variety of applications. Trust in the quality and durability of our Premo-Flex FFC Jumper for seamless connectivity solutions.

