| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0921 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 23 |
| Cable Length: | 30 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660921 |
| SKU: | MOL98266-0921 |
98266-0921
| Heilind Number: | MOL98266-0921 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0921 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 23 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile essential in the world of wire management. Designed for optimal performance, this jumper boasts a .5 A amperage, .5 mm pitch, and 60 V AC voltage capacity, making it suitable for a variety of applications. Crafted with 23 conductors and a durable flat flex cable, it ensures reliable transmission over its 30 mm length. With tin-plated contact mating areas, this jumper guarantees secure and efficient connections. Meet your interconnect needs with the exceptional quality of our Premo-Flex FFC Jumper.

